2174803-2 | TE Connectivity

2174803-2

Order No.: 37P2643
EAN: 4099889815689
MPN:
2174803-2
2174803-2 TE Connectivity Card Connectors Image 1
2174803-2 TE Connectivity Card Connectors Image 2
2174803-2 TE Connectivity Card Connectors Image 3
2174803-2 TE Connectivity Card Connectors Image 4
2174803-2 TE Connectivity Card Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available in 5 Days: 11,600 pcs. - if ordered today
Total Price:
3,054.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1450 pcs.
2.1063 €

SIM Card Connectors, 2174803-2, TE Connectivity

Module Type: SIM (Security Identity Module), Compatible Card: 3FF SIM, Connector & Contact Terminates To: Printed Circuit Board, Product Type: Connector, Card Insertion Style: Normal Insertion, Number of Positions: 6, Number of Loaded Positions: 6, Current Rating (Max): 0.5 A, Voltage Rating: 10 VAC, Ejector Type: Push-Push, Shell Material: Stainless Steel, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 0.5 A, Connector Stabilization Ribs: Without, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Contact Retention: No, Centerline (Pitch): 2.54 mm, Housing Material: Thermoplastic, Height Above PC Board: 1.3 mm, Operating Temperature Range: -30 – 85 °C, Durability Rating: 1500 Cycles, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel

Technical specifications
Filter Property Value
Connector Micro SIM
Version plug
Grid 2.54 mm
Pin number 6 pole
Number of rows 1
Type of locking angled
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes