3-1534799-3 | TE Connectivity
Card connector, 3-1534799-3
Order No.: 71P7443
EAN: 4099891605735
MPN:
3-1534799-3
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 5 Days: 8,123 pcs.
Leadtime: 14 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9044 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 3-1534799-3, TE Connectivity
Standard edge connector, Wire-to-Board, 13 Position, 2.5 mm Centerline, Insulation displacement (IDC), 1 Row, Natural, PA 6 GF.
Technical specifications
Number of rows | 1 | |
Version | Buchse | |
Pin number | 13-polig | |
Grid | 2.5 mm | |
Type of locking | abgewinkelt |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |