4-6437270-1 | TE Connectivity

Card connector, 4-6437270-1

Order No.: 71P9093
EAN: 4099891605841
MPN:
4-6437270-1
4-6437270-1 TE Connectivity Card Connectors
Image may differ
Unit Price (€ / pc.)
27.9888 € *
Available: 0 pcs.
Available in 5 Days: 919 pcs.
Leadtime: 14 Weeks **
Total Price:
223.91 € *
Price list
Quantity
Price per unit*
8 pcs.
27.9888 €
25 pcs.
26.9178 €
*incl. VAT plus shipping costs
**Subject to prior sale

Card connector, 4-6437270-1, TE Connectivity

Board-to-Board, Receptacle, 50 position, Printed circuit board, Fully loaded, Black, Through Hole - Solder, Board mount.

Technical specifications
Number of rows 2
Version Buchse
Pin number 50-polig
Grid 2.54 mm
Type of locking gerade
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol