7-530654-6 | TE Connectivity

Card connector, 7-530654-6

Order No.: 72P1352
EAN: 4099891605940
MPN:
7-530654-6
7-530654-6 TE Connectivity Card Connectors
Image may differ
Unit Price (€ / pc.)
68.8653 € *
Available: 0 pcs.
Available in 5 Days: 89 pcs.
Leadtime: 37 Weeks **
Total Price:
206.60 € *
Price list
Quantity
Price per unit*
3 pcs.
68.8653 €
9 pcs.
57.9292 €
*incl. VAT plus shipping costs
**Subject to prior sale

Card connector, 7-530654-6, TE Connectivity

Standard edge connector, Board-to-Board, 22 Position, 3.96 mm Centerline, Solder eyelet, 22 Dual positions, 2 Row, Green.

Technical specifications
Number of rows 2
Version Buchse
Pin number 22-polig
Grid 3.96 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes