9-6437275-6 | TE Connectivity
Card connector, 9-6437275-6
Order No.: 72P2382
EAN: 4099891606015
MPN:
9-6437275-6
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Available in 5 Days: 1,008 pcs.
Leadtime: 8 Weeks **
Total Price:
218.07 € *
Price list
Quantity
Price per unit*
25 pcs.
8.7227 €
55 pcs.
8.5442 €
*incl. VAT plus shipping costs
**Subject to prior sale
Card connector, 9-6437275-6, TE Connectivity
Receptacle, Board-to-Board, 30 position, Fully loaded, Copper alloy, Through Hole - Solder, Signal.
Technical specifications
Anzahl der Reihen | 2 | |
Ausführung | Buchse | |
Polzahl | 30-polig | |
Rastermaß | 2.54 mm | |
Verriegelung | gerade |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |