1-1478043-0 | TE Connectivity

Coaxial adapter, 75 Ω, BNC plug to BNC plug, straight, 1-1478043-0

Order No.: 37P2146
EAN: 4099889849738
MPN:
1-1478043-0
1-1478043-0 TE Connectivity Coaxial Adapters Image 1
1-1478043-0 TE Connectivity Coaxial Adapters Image 2
1-1478043-0 TE Connectivity Coaxial Adapters Image 3
1-1478043-0 TE Connectivity Coaxial Adapters Image 4
1-1478043-0 TE Connectivity Coaxial Adapters Image 5
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Available in 5 Days: 210 pcs.
Leadtime: 10 Weeks **
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
10 pcs.
9.1035 €
50 pcs.
8.1872 €
100 pcs.
7.3661 €
*incl. VAT plus shipping costs
**Subject to prior sale

In-Series Adapters, 1-1478043-0, TE Connectivity

Grade: Professional, RF Connector Type: BNC, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 75 Ω, Frequency: 2 GHz, Body Plating Material: Silver, Body Angle: Straight, RF Connector Center Contact Material: Brass, RF Connector Center Contact Plating Material: Silver, Connector Mounting Type: Bulkhead, Operating Temperature Range: -65 – 165 °C, Circuit Application: Power & Signal, Packaging Method: Tray, Gasket Material: Silicone Rubber

Technical specifications
Impedance 75 Ω
Connector BNC-Stecker
Connector (exit) BNC-Stecker
Design gerade
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei