5-1634537-1 | TE Connectivity

Coaxial adapter, 75 Ω, F plug to F socket, angled, 5-1634537-1

Order No.: 36P9831
EAN: 4099889849530
MPN:
5-1634537-1
TE Connectivity
5-1634537-1 TE Connectivity Coaxial Adapters Image 1
5-1634537-1 TE Connectivity Coaxial Adapters Image 2
5-1634537-1 TE Connectivity Coaxial Adapters Image 3
5-1634537-1 TE Connectivity Coaxial Adapters Image 4
5-1634537-1 TE Connectivity Coaxial Adapters Image 5
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Available in 5 Days: 104 pcs.
Leadtime: 11 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
33 pcs.
2.6537 €
5000 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale

In-Series Adapters, 5-1634537-1, TE Connectivity

Isolated Ground: No, RF Connector Type: F Series, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 75 Ω, Body Plating Material: Nickel, Body Angle: Elbow, RF Connector Center Contact Material: Brass, RF Connector Center Contact Plating Material: Nickel, Connector Mounting Type: Bulkhead, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power & Signal, Packaging Method: Box

Technical specifications
Bauform abgewinkelt
Impedanz 75 Ω
Steckverbinder (Ausgang) F-Buchse
Steckverbinder F-Stecker
Logistics
Ursprungsland JP
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei