5414105-1 | TE Connectivity

Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 5414105-1

Order No.: 36P6578
EAN: 4099889849448
MPN:
5414105-1
5414105-1 TE Connectivity Coaxial Adapters Image 1
5414105-1 TE Connectivity Coaxial Adapters Image 2
5414105-1 TE Connectivity Coaxial Adapters Image 3
5414105-1 TE Connectivity Coaxial Adapters Image 4
5414105-1 TE Connectivity Coaxial Adapters Image 5
Image may differ
Unit Price (€ / pc.)
19.3851 € *
Available: 0 pcs.
Available in 5 Days: 164 pcs.
Leadtime: 8 Weeks **
Total Price:
290.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
19.3851 €

In-Series Adapters, 5414105-1, TE Connectivity

Grade: Commercial, RF Connector Type: BNC, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Impedance: 50 Ω, Body Plating Material: Nickel, Body Angle: Straight, RF Connector Center Contact Plating Thickness: , RF Connector Center Contact Material: Phosphor Bronze, RF Connector Center Contact Plating Material: Gold, Panel Mount Feature Type: Bulkhead, Connector Mounting Type: Bulkhead, Operating Temperature Range: -65 – 165 °C, Circuit Application: Power & Signal, Packaging Method: Bag, Dielectric Material: Polymethylpentene

Technical specifications
Impedance 50 Ω
Connector BNC-Buchse
Connector (exit) BNC-Buchse
Design gerade
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei