1-1337406-0 | TE Connectivity
N socket 50 Ω, RG-8A, RG-213, URM-67, solder connection, straight, 1-1337406-0
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
RF Coaxial connector, 1-1337406-0, TE Connectivity
The 1-1337406-0 is a straight solder jack medium sized connector for high voltage applications. Highly suited for critical applications and environments.
Features
- Semi-rigid cable and RG/RD cable
- Panel and bulkhead jack
- PCB mount
Applications
- Cable-to-cable, and cable-to-panel, semi-rigid and flexible cable options
- High-performance connector for cellular and PCS base stations, telephony and broadcast applications
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-8A, RG-213, URM-67 | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Messing | |
Steckverbinder | N |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |