1-1337414-0 | TE Connectivity

N socket 50 Ω, RG-8A, RG-213, URM-67, crimp connection, straight, 1-1337414-0

Order No.: 37P2251
EAN: 4099889829587
MPN:
1-1337414-0
Series: N
1-1337414-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Available in 5 Days: 278 pcs.
Leadtime: 11 Weeks **
Total Price:
9.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.4962 €

RF Connector, 1-1337414-0, TE Connectivity

RF Interface: N Type, RF Connector Style: Jack, Compatible With RF Cable Type: PSF 1/4M, Raychem 5012A1422, Raychem 5012E1339, Raychem 5012E1632, Raychem EPD 29108Q, Raychem EPD 71535Q, RG 213, RG 8A, URM 67, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Silver, Ferrule Material: Annealed Copper, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 19.05 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 11 GHz, Packaging Quantity: 50, Packaging Method: Box, Military Style Number: UG-1688/U, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector N
Cable Group RG-8A, RG-213, URM-67
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei