1-1337416-0 | TE Connectivity
N plug 50 Ω, RG-141A, RG-58C, URM-43, URM-76, crimp connection, straight, 1-1337416-0
Unit Price (€ / pc.)
23.9666 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
23.97 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9666 €
10 pcs.
22.0507 €
25 pcs.
19.8492 €
50 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Coaxial connector, 1-1337416-0, TE Connectivity
The 1-1337416-0 is a straight plug medium sized connector for high voltage applications. Highly suited for critical applications and environments.
Features
- Semi-rigid cable and RG/RD cable
- Panel and bulkhead jack
- PCB mount
Applications
- Cable-to-cable, and cable-to-panel, semi-rigid and flexible cable options
- High-performance connector for cellular and PCS base stations, telephony and broadcast applications
Technical specifications
Ausführung | Stecker | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-141A, RG-58C, URM-43, URM-76 | |
Kontaktanschluss | Crimpanschluss | |
Kontaktmaterial | Messing | |
Steckverbinder | N |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |