1-1337420-0 | TE Connectivity

BNC plug 50 Ω, RG-141A, RG-58C, URM-43, URM-76, solder connection, straight, 1-1337420-0

Order No.: 37P2211
EAN: 4099889829457
MPN:
1-1337420-0
Series: BNC
1-1337420-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4,629.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
4.6291 €

RF Connector, 1-1337420-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: Raychem 5019D3318, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 60470Q, Raychem EPD 64319Q, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: MIL-Clamp, Mating Retention Type: Threaded, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 4 GHz, Packaging Quantity: 50, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector BNC
Cable Group RG-141A, RG-58C, URM-43, URM-76
Design straight
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No