1-1337430-0 | TE Connectivity

BNC plug 50 Ω, RG-174A, RG-188A, RG-316, URM-95, crimp connection, straight, 1-1337430-0

Order No.: 37P2203
EAN: 4099889829396
MPN:
1-1337430-0
Series: BNC
1-1337430-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
10,317.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
3.4391 €

RF Connector, 1-1337430-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, Raychem 5026C1309, Raychem 5026D1028, Raychem 5026D1424, Raychem CLFH-316, Raychem EPD 26995Q, RG 174A, RG 188A, RG 316, URM 95, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Silver, Crimp Type: Hex, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 50, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-174A, RG-188A, RG-316, URM-95
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei