1-1337431-0 | TE Connectivity

BNC plug 75 Ω, RG-179B, RG-187A, URM-111, crimp connection, straight, 1-1337431-0

Order No.: 37P2207
EAN: 4099889829426
MPN:
1-1337431-0
Series: BNC
TE Connectivity
1-1337431-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5934 €

RF Connector, 1-1337431-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: RG 179B, RG 187A, TM3289, URM 111, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Detent: With, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 4 GHz, Packaging Quantity: 50, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 75 Ω
Kabelgruppe RG-179B, RG-187A, URM-111
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CZ
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei