1-1337433-0 | TE Connectivity

BNC socket 50 Ω, RG-141A, RG-58C, URM-43, URM-76, crimp connection, straight, 1-1337433-0

Order No.: 37P2183
EAN: 4099889829259
MPN:
1-1337433-0
Series: BNC
1-1337433-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Available in 5 Days: 2,609 pcs.
Leadtime: 11 Weeks **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.2479 €
50 pcs.
4.7243 €
100 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1337433-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Compatible With RF Cable Type: Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76, Connector System: Cable-to-Panel, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Panel Cutout: 12 x 12.9mm D-Shape, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 50, Packaging Method: Box, Lockwasher Material: Mild Steel, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-141A, RG-58C, URM-43, URM-76
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei