1-1337440-0 | TE Connectivity

BNC plug 75 Ω, RG-179B, RG-187A, URM-111, crimp connection, angled, 1-1337440-0

Order No.: 37P2178
EAN: 4099889829228
MPN:
1-1337440-0
Series: BNC
1-1337440-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
9,389.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
9.3891 €

RF Coaxial connector, 1-1337440-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: Raychem 7530A1314, Raychem 7530H1444, Raychem CLFH-179, Raychem EPD 46504R, RG 179B, RG 187A, URM 111, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: With, Cable Connector Orientation: Right Angle, Body Material: Brass, Body Plating Material: Silver, Crimp Type: Hex, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 2 GHz, Packaging Quantity: 50, Packaging Method: Box, Gasket Material: Silicone Rubber, Dielectric Material: PTFE

Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-179B, RG-187A, URM-111
Design abgewinkelt
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei