1-1337445-0 | TE Connectivity

BNC socket 50 Ω, solder connection, straight, 1-1337445-0

Order No.: 37P2198
EAN: 4099889829358
MPN:
1-1337445-0
Series: BNC
1-1337445-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.5446 € *
Available: 12 pcs.
Leadtime: 10 Weeks **
Total Price:
7.54 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5446 €
10 pcs.
6.6164 €
100 pcs.
5.8072 €
250 pcs.
5.5930 €
1000 pcs.
5.2360 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1337445-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 1, PCB Mount Orientation: Vertical, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Insulation: With, Body Material: Brass, Body Plating Material: Silver, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 4 mm, PCB Mount Retention: With, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Board Mount, RF Contact Captivation Method: Mechanical, Detent: With, PCB Thickness (Recommended): 3.2 mm, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Height Above PC Board: 13 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 50, Packaging Method: Bag, Grade: Professional, Dielectric Material: PTFE

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector BNC
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei