1-1337446-0 | TE Connectivity

BNC socket 50 Ω, solder connection, straight, 1-1337446-0

Order No.: 37P2172
EAN: 4099889829181
MPN:
1-1337446-0
Series: BNC
1-1337446-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Available in 5 Days: 955 pcs.
Leadtime: 11 Weeks **
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
7.1400 €
50 pcs.
6.4260 €
100 pcs.
5.7834 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1337446-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω,75 Ω, Body Insulation: With, Body Material: Brass, Body Material Finish: Plated, Body Plating Material: Silver, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder Terminal, Panel Mount Feature Type: Flange, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, Detent: With, Panel Cutout: 1 x 12.0 + 4 x 3.2 Rear Mount, 1 x 9.0 + 4 x 3.2 Front Mount, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -40 – 85 °C, Operating Frequency: 4 GHz, Packaging Quantity: 50, Packaging Method: Box, Grade: Professional, Dielectric Material: PTFE

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei