1-1337447-0 | TE Connectivity

BNC socket 50 Ω, solder connection, straight, 1-1337447-0

Order No.: 37P2165
EAN: 4099889829136
MPN:
1-1337447-0
Series: BNC
1-1337447-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
164.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 pcs.
4.7124 €

RF Coaxial connector, 1-1337447-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Connector System: Cable-to-Panel, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, EMI & RFI Protection Type: Isolated Ground, Impedance: 50 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder Terminal, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: With, Panel Cutout: 8.7 x 9.6mm D-Shape, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Operating Temperature Range: -40 – 60 °C, Operating Frequency: 4 GHz, Packaging Quantity: 50, Packaging Method: Box, Lockwasher Plating Material: Nickel, Dielectric Material: ABS

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector BNC
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei