1-1337466-0 | TE Connectivity
TNC plug 50 Ω, RG-58C, RG-141A, URM-43, URM-76, clamp, straight, 1-1337466-0
Order No.: 71P0343
EAN: 4099891614935
MPN:
1-1337466-0
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Available in 5 Days: 349 pcs.
Leadtime: 17 Weeks **
Total Price:
201.71 € *
Price list
Quantity
Price per unit*
30 pcs.
6.7235 €
80 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
TNC plug, 1-1337466-0, TE Connectivity
TNC plug, Gasket, 1 position, Cable-to-Cable, Straight, Wire & Cable, Threaded, Mechanical.
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | RG-58C, RG-141A, URM-43, URM-76 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Klemme | |
Version | Stecker |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |