1-1337481-0 | TE Connectivity

SMB socket 50 Ω, solder connection, angled, 1-1337481-0

Order No.: 37P2306
EAN: 4099889829945
MPN:
1-1337481-0
Series: SMB
1-1337481-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.0210 € *
Available: 0 pcs.
Available in 5 Days: 218 pcs.
Leadtime: 10 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.4498 €
50 pcs.
5.8072 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1337481-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMB, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Number of Positions: 1, PCB Mount Orientation: Right Angle, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Square, Body Material: Brass, Body Plating Material: Gold, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 3.9 mm, RF Connector Coupling Mechanism: Snap-On, Connector Mounting Type: Board Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 11 mm, RF Connector Mated Outer Diameter (Approximate): 4.75 mm, Height Above PC Board: 11 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 100, Packaging Method: Tray, Additional Features: Board Standoff, Pin Protection, Dielectric Material: PTFE

Technical specifications
Version Buchse
Design abgewinkelt
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Messing
Connector SMB
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei