1-1337495-0 | TE Connectivity

BNC plug 75 Ω, BT2002, crimp connection, straight, 1-1337495-0

Order No.: 71P0344
EAN: 4099891614942
MPN:
1-1337495-0
1-1337495-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
1.9873 € *
Available: 0 pcs.
Available in 5 Days: 1,274 pcs.
Leadtime: 17 Weeks **
Total Price:
198.73 € *
Price list
Quantity
Price per unit*
100 pcs.
1.9873 €
250 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC Connector, 1-1337495-0, TE Connectivity

The 1-1337495-0 provides highly reliable, quick connect/disconnect coaxial connections. This product is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Low VSWR
  • Tarnish resistant
  • Bayonet lock coupling
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group BT2002
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes