1-1337548-0 | TE Connectivity

BNC socket 50 Ω, RG-174A, RG-188A, RG-316, URM-95, crimp connection, straight, 1-1337548-0

Order No.: 37P2182
EAN: 4099889829242
MPN:
1-1337548-0
Series: BNC
1-1337548-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Available in 5 Days: 7,990 pcs.
Leadtime: 11 Weeks **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.7477 €
50 pcs.
5.1765 €
100 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Coaxial connector, 1-1337548-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Compatible With RF Cable Type: Raychem 5026A1318, Raychem 5026A1331, Raychem 5026A1631, Raychem 5026C1309, Raychem 5026D1028, Raychem 5026D1424, Raychem CLFH-316, Raychem EPD 26995Q, RG 174A, RG 188A, RG 316, URM 95, Connector System: Cable-to-Panel, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, Crimp Type: Hex, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: With, Panel Cutout: 12 x 12.9mm D-Shape, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 50, Packaging Method: Bag, Gasket Material: Silicone Rubber, Dielectric Material: PTFE

Technical specifications
Impedanz 50 Ω
Steckverbinder BNC
Kabelgruppe RG-174A, RG-188A, RG-316, URM-95
Bauform gerade
Kontaktmaterial Messing
Kontaktanschluss Crimpanschluss
Ausführung Buchse
Logistics
Ursprungsland DE
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei