1-1337549-0 | TE Connectivity

BNC socket 75 Ω, RG-179B, RG-187A, URM-111, crimp connection, straight, 1-1337549-0

Order No.: 71P0345
EAN: 4099891614959
MPN:
1-1337549-0
1-1337549-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Available in 5 Days: 2,734 pcs.
Leadtime: 17 Weeks **
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
50 pcs.
4.1650 €
150 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC Connector, 1-1337549-0, TE Connectivity

The 1-1337549-0 provides highly reliable, quick connect/disconnect coaxial connections. This product is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Low VSWR
  • Tarnish resistant
  • Bayonet lock coupling
Technical specifications
Impedance 75 Ω
Connector BNC
Cable Group RG-179B, RG-187A, URM-111
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes