1-1337552-0 | TE Connectivity

FME socket 50 Ω, RG-58C, RG-76, RG-141A, Belden 9907, KX-15, URM-43, crimp connection, straight, 1-1337552-0

Order No.: 37P2232
EAN: 4099889829525
MPN:
1-1337552-0
Series: FME
1-1337552-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Available in 5 Days: 1,118 pcs.
Leadtime: 11 Weeks **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7005 €
50 pcs.
4.2245 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1337552-0, TE Connectivity

RF Interface: FME, RF Connector Style: Jack, Compatible With RF Cable Type: Belden 9907, KX 15, RG 141A, RG 58C, RG 76, URM 43, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, Mating Retention Type: Threaded, RF Connector Coupling Mechanism: Threaded, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 6.4 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 2 GHz, Packaging Quantity: 50, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector FME
Cable Group RG-58C, RG-76, RG-141A, Belden 9907, KX-15, URM-43
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei