1-1337585-0 | TE Connectivity

MCX plug 50 Ω, RG-174A, RG-188A, RG-316, URM-95, crimp connection, angled, 1-1337585-0

Order No.: 37P2266
EAN: 4099889829716
MPN:
1-1337585-0
Series: MCX
1-1337585-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
23,347.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
7.7826 €

RF Connector, 1-1337585-0, TE Connectivity

RF Interface: MCX, RF Connector Style: Plug, Compatible With RF Cable Type: RG 174A, RG 188A, RG 316, URM 95, Connector System: Cable-to-Board, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Right Angle, Body Material: Brass, Body Plating Material: Gold, Ferrule Material: Brass, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, Mating Retention Type: Push On, RF Connector Coupling Mechanism: Snap-On, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 3.7 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 6 GHz, Packaging Quantity: 50, Packaging Method: Tray, Grade: Professional, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector MCX
Cable Group RG-174A, RG-188A, RG-316, URM-95
Design abgewinkelt
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei