1-1337607-0 | TE Connectivity

SMC plug 50 Ω, KX-22A, KX-3B, solder connection, straight, 1-1337607-0

Order No.: 37P2318
EAN: 4099889830033
MPN:
1-1337607-0
Series: SMC
1-1337607-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Available in 5 Days: 4,633 pcs.
Leadtime: 11 Weeks **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
5.9738 €
50 pcs.
5.3788 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1337607-0, TE Connectivity

RF Interface: SMC, RF Connector Style: Plug, Compatible With RF Cable Type: KX 22A, KX 3B, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Shape: Circular, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Gold, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Solder, Detent: Without, Flats Dimension: 6.0 A/F, RF Connector Mated Outer Diameter (Approximate): 4.75 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 10 GHz, Packaging Quantity: 100, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector SMC
Cable Group KX-22A, KX-3B
Design gerade
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei