1-1478008-0 | TE Connectivity

SMB plug 50 Ω, KX-22A, KX-3B, solder connection, angled, 1-1478008-0

Order No.: 37P2308
EAN: 4099889829969
MPN:
1-1478008-0
Series: SMB
1-1478008-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
8,484.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
8.4847 €

RF Coaxial connector, 1-1478008-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMB, RF Connector Style: Plug, Compatible With RF Cable Type: KX 22A, KX 3B, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Right Angle, Body Material: Brass, Body Plating Material: Gold, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder, RF Connector Coupling Mechanism: Snap-On, RF Contact Captivation Method: Solder, Detent: Without, Product Length: 12.3 mm, RF Connector Mated Outer Diameter (Approximate): 4.75 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 100, Packaging Method: Bag, Military Style Number: UG-1457/U, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector SMB
Cable Group KX-22A, KX-3B
Design abgewinkelt
Contact material Beryllium-Kupfer
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin AT
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei