1-1478048-0 | TE Connectivity

BNC socket 75 Ω, solder connection, straight, 1-1478048-0

Order No.: 37P2166
EAN: 4099889829143
MPN:
1-1478048-0
Series: BNC
TE Connectivity
1-1478048-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4149 €

RF Connector, 1-1478048-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Connector System: Cable-to-Panel, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder Terminal, Panel Mount Feature Type: Hex Nut, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Solder, Detent: With, Flange Diameter: 12.6 mm, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -40 – 60 °C, Operating Frequency: 2 GHz, Packaging Quantity: 50, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: ABS

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 75 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CN
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei