1-1478052-0 | TE Connectivity

BNC plug 75 Ω, solder connection, straight, 1-1478052-0

Order No.: 37P2170
EAN: 4099889829174
MPN:
1-1478052-0
Series: BNC
1-1478052-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.0559 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
9,055.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
9.0559 €

RF Connector, 1-1478052-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Plug, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Body Insulation: With, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Silver, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder Terminal, Panel Mount Feature Type: Flange, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Solder, Detent: Without, Panel Cutout: 1 x 8.0 + 4 x 3.2, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 2 GHz, Packaging Quantity: 50, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Version Stecker
Design gerade
Impedance 75 Ω
Contact connection Lötanschluss
Contact material Messing
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei