1-1478075-0 | TE Connectivity

BNC plug 50 Ω, RG-141A, RG-58C, URM-43, URM-76, crimp connection, angled, 1-1478075-0

Order No.: 37P2177
EAN: 4099889829211
MPN:
1-1478075-0
Series: BNC
TE Connectivity
1-1478075-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.449 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
8.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
8.449 €

RF Connector, 1-1478075-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Plug, Compatible With RF Cable Type: KX 15, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, RG 141A, RG 58C, URM 43, URM 76, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Insulation: With, Cable Connector Orientation: Right Angle, Body Material: Brass, Body Plating Material: Silver, Crimp Type: Hex, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 50, Packaging Method: Box, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Ausführung Stecker
Bauform abgewinkelt
Impedanz 50 Ω
Kabelgruppe RG-141A, RG-58C, URM-43, URM-76
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland TW
Zolltarifnummer 85366910
Compliance
RoHS konform No
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei