1-1478136-0 | TE Connectivity

BNC panel socket 50 Ω, KX-4, PSF-1/4M, RG-213, RG-8A, URM-67, clamp, straight, 1-1478136-0

Order No.: 71P0521
EAN: 4099891614966
MPN:
1-1478136-0
1-1478136-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.1999 € *
Available in 5 Days: 443 pcs. - if ordered today
Total Price:
186.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
6.1999 €

BNC plug, 1-1478136-0, TE Connectivity

BNC Plug, Gasket, 1 position, Wire & Cable, Straight, Silver, Bayonet, Uninsulated, PTFE.

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector BNC
Cable Group KX-4, PSF-1/4M, RG-213, RG-8A, URM-67
Design straight
Contact material brass
Contact connection clamp
Logistics
Property Value
Country of origin TW
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes