1-1478409-0 | TE Connectivity

BNC socket 50 Ω, RG-188A, RG-316, RG-58C, URM-95, solder connection, straight, 1-1478409-0

Order No.: 37P2196
EAN: 4099889829341
MPN:
1-1478409-0
Series: BNC
1-1478409-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3,992.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
7.9849 €

RF Connector, 1-1478409-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Compatible With RF Cable Type: Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 188A, RG 316, RG 58C, URM 95, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Silver, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder & Clamp, Mating Retention Type: Push On, RF Connector Coupling Mechanism: Bayonet, RF Contact Captivation Method: Mechanical, Detent: With, RF Connector Mated Outer Diameter (Approximate): 14.53 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 4 GHz, Packaging Quantity: 50, Packaging Method: Bag, Gasket Material: Silicone Rubber, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-188A, RG-316, RG-58C, URM-95
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei