1-1478419-0 | TE Connectivity

N plug 50 Ω, RG-141A, RG-58C, URM-43, URM-76, solder connection, straight, 1-1478419-0

Order No.: 37P2260
EAN: 4099889829655
MPN:
1-1478419-0
Series: N
TE Connectivity
1-1478419-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
12.8639 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
12.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8639 €

RF Connector, 1-1478419-0, TE Connectivity

RF Interface: N Type, RF Connector Style: Plug, Compatible With RF Cable Type: Belden 9907, Raychem 5021D1331, Raychem 5021D1831, Raychem 5021M1631, Raychem EPD 71169Q, RG 141A, RG 58C, URM 43, URM 76, Connector System: Cable-to-Cable, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Silver, RF Connector Contact Configuration: Captivated Contacts, RF Connector Center Contact Plating Material: Silver, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder & Clamp, RF Connector Coupling Mechanism: Threaded, RF Contact Captivation Method: Mechanical, Detent: Without, RF Connector Mated Outer Diameter (Approximate): 19.05 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 11 GHz, Packaging Quantity: 50, Packaging Method: Loose Piece, Coupling Nut Base Material: Brass, Dielectric Material: PTFE

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-141A, RG-58C, URM-43, URM-76
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder N
Logistics
Ursprungsland PT
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei