1-1478903-0 | TE Connectivity

SMA plug 50 Ω, RG-402, solder connection, straight, 1-1478903-0

Order No.: 37P2300
EAN: 4099889829891
MPN:
1-1478903-0
Series: SMA
1-1478903-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.2475 € *
Available: 0 pcs.
Available in 5 Days: 342 pcs.
Leadtime: 11 Weeks **
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.7477 €
50 pcs.
5.1765 €
100 pcs.
4.6529 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1478903-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: RG 402, Connector System: Cable-to-Board, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Solder, RF Connector Coupling Mechanism: Screw, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 11.2 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 18 GHz, Packaging Quantity: 100, Packaging Method: Box, Coupling Nut Base Material: Stainless Steel, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-402
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin PT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes