1-1478907-0 | TE Connectivity

SMA plug 50 Ω, RG-141A, RG-58C, URM-43, URM-76, solder connection, straight, 1-1478907-0

Order No.: 37P2304
EAN: 4099889829921
MPN:
1-1478907-0
Series: SMA
1-1478907-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
12,661.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
12.6616 €

RF Coaxial connector, 1-1478907-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: KX 15, RG 141A, RG 58C, RG 76, URM 43, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Plated, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: MIL-Clamp, RF Connector Coupling Mechanism: Threaded, Detent: Without, Product Length: 20.5 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 26 GHz, Packaging Quantity: 100, Packaging Method: Box, Gasket Material: Silicone Rubber, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group RG-141A, RG-58C, URM-43, URM-76
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin PT
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes