1-1478912-0 | TE Connectivity
SMA plug 50 Ω, KX-22A, KX-3B, RG-174A, RG-188A, RG-316, URM-95, solder/clamp, angled, 1-1478912-0
Unit Price (€ / pc.)
13.2923 € *
Available: 0 pcs.
Available in 5 Days: 693 pcs.
Leadtime: 11 Weeks **
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
12.2213 €
50 pcs.
11.0075 €
100 pcs.
9.9008 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial connector, 1-1478912-0, TE Connectivity
SMA RF Interface, Plug, 50 Ω, URM 95/RG 188A/RG 174A, Threaded, 26 GHz Operating Frequency, Cable-to-Cable, 1 Position, Sealable.
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | KX-22A, KX-3B, RG-174A, RG-188A, RG-316, URM-95 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Löt/Klemme | |
Version | Stecker |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |