1-1478915-0 | TE Connectivity

SMA plug 50 Ω, KX-15, RG-141A, RG-58C, URM-43, URM-76, crimp connection, straight, 1-1478915-0

Order No.: 37P2299
EAN: 4099889829884
MPN:
1-1478915-0
Series: SMA
1-1478915-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.069 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
18,207.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
6.069 €

RF Connector, 1-1478915-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: KX 15, RG 141A, RG 58C, URM 43, URM 76, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Plated, Body Plating Material: Gold, Ferrule Material: Brass, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 17.8 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 26 GHz, Packaging Quantity: 100, Packaging Method: Box, Coupling Nut Base Material: Stainless Steel

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group KX-15, RG-141A, RG-58C, URM-43, URM-76
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin PT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei