1-1478916-0 | TE Connectivity

SMA plug 50 Ω, KX-22A, KX-3B, crimp connection, straight, 1-1478916-0

Order No.: 37P2298
EAN: 4099889829877
MPN:
1-1478916-0
Series: SMA
1-1478916-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
13.3637 € *
Available: 0 pcs.
Available in 5 Days: 385 pcs.
Leadtime: 10 Weeks **
Total Price:
13.36 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3637 €
10 pcs.
12.2927 €
50 pcs.
11.0670 €
100 pcs.
9.9603 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1478916-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Plug, Compatible With RF Cable Type: KX 22A, KX 3B, Connector System: Cable-to-Cable, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Plated, Body Plating Material: Gold, Ferrule Material: Brass, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 15.05 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 26 GHz, Packaging Quantity: 100, Packaging Method: Bag, Coupling Nut Base Material: Stainless Steel, Dielectric Material: PTFE

Technical specifications
Impedance 50 Ω
Connector SMA
Cable Group KX-22A, KX-3B
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin MX
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei