1-1478963-0 | TE Connectivity

SMA socket 50 Ω, solder connection, straight, 1-1478963-0

Order No.: 37P2293
EAN: 4099889829839
MPN:
1-1478963-0
Series: SMA
1-1478963-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
9.044 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
9,044.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
9.044 €

RF Coaxial connector, 1-1478963-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Receptacle, Connector System: Cable-to-Panel, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Cable Connector Orientation: Straight, Body Material: Stainless Steel, Body Material Finish: Plated, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Solder Terminal, Panel Mount Feature Type: Flange, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Solder, Detent: Without, Product Length: 14.4 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 26 GHz, Packaging Quantity: 100, Packaging Method: Bag, Number of Panel Mounting Holes: 2, Dielectric Material: PTFE

Technical specifications
Version Buchse
Design gerade
Impedance 50 Ω
Contact connection Lötanschluss
Contact material Beryllium-Kupfer
Connector SMA
Logistics
Country of origin PT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes