1-1478979-0 | TE Connectivity

SMA socket 50 Ω, solder connection, straight, 1-1478979-0

Order No.: 37P2297
EAN: 4099889829860
MPN:
1-1478979-0
Series: SMA
TE Connectivity
1-1478979-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.6874 €
50 pcs.
6.9139 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1478979-0, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Receptacle, Connector System: Cable-to-Board, Sealable: No, Number of Positions: 1, PCB Mount Orientation: Vertical, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Material: Stainless Steel, Body Material Finish: Plated, Body Plating Material: Gold, RF Connector Center Contact Underplating Material: Copper, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 3.5 mm, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Board Mount, Detent: Without, Product Length: 13 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Height Above PC Board: 9.5 mm, Operating Temperature Range: -65 – 165 °C, Operating Frequency: 26 GHz, Packaging Quantity: 100, Packaging Method: Bag, Grade: Professional, Dielectric Material: PTFE

Technical specifications
Ausführung Buchse
Bauform gerade
Impedanz 50 Ω
Kontaktanschluss Lötanschluss
Kontaktmaterial Beryllium-Kupfer
Steckverbinder SMA
Logistics
Ursprungsland PT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes