1-1589072-2 | TE Connectivity
Nanominiature socket 50 Ω, RG-178, solder connection, angled, 1-1589072-2
Order No.: 71P0599
EAN: 4099891614980
MPN:
1-1589072-2
Unit Price (€ / pc.)
685.5947 € *
Available: 0 pcs.
Available in 5 Days: 68 pcs.
Leadtime: 58 Weeks **
Total Price:
685.59 € *
Price list
Quantity
Price per unit*
1 pcs.
685.5947 €
2 pcs.
673.5757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 1-1589072-2, TE Connectivity
Nanominiature RF Interface, Receptacle, 50 Ω, RG 178, Screw, 60 - 1 GHz Operating frequency, Wire-to-Board, 2 Position, printed circuit board.
Technical specifications
Impedance | 50 Ω | |
Connector | Nanominiatur | |
Cable Group | RG-178 | |
Design | abgewinkelt | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |