1-1634622-0 | TE Connectivity

BNC socket 75 Ω, RG coax, solder connection, angled, 1-1634622-0

Order No.: 36P6678
EAN: 4099889828306
MPN:
1-1634622-0
Series: BNC
TE Connectivity
1-1634622-0 TE Connectivity Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 5 Days: 6,972 pcs.
Leadtime: 11 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
30 pcs.
3.1773 €
150 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 1-1634622-0, TE Connectivity

RF Interface: BNC, RF Connector Style: Jack, Compatible With RF Cable Type: RG Coax Cable, Connector System: Cable-to-Board,Cable-to-Panel, Sealable: No, Number of Positions: 1, PCB Mount Orientation: Right Angle, Number of Coaxial Contacts: 1, EMI & RFI Protection Type: Isolated Ground, Impedance: 75 Ω, Body Insulation: With, Body Material: Zinc, Body Plating Material: Nickel, RF Connector Center Contact Underplating Material: Copper,Nickel, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Brass, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 4.9 mm, PCB Mount Retention: With, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Panel Mount, RF Contact Captivation Method: Mechanical, Detent: With, Housing Color: Black, PCB Thickness (Recommended): 3.3 mm, RF Connector Mated Outer Diameter (Approximate): 14.529 mm, Height Above PC Board: 15.8 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 2 GHz, Packaging Method: Box, Grade: Commercial, Dielectric Material: Polyethylene

Technical specifications
Ausführung Buchse
Bauform abgewinkelt
Impedanz 75 Ω
Kabelgruppe RG Koax
Kontaktanschluss Lötanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes