1045351-1 | TE Connectivity
SSMA plug 50 Ω, RG-405, solder connection, straight, 1045351-1
Unit Price (€ / pc.)
46.9574 € *
Available: 0 pcs.
Available in 5 Days: 1,950 pcs.
Leadtime: 25 Weeks **
Total Price:
46.96 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9574 €
10 pcs.
43.1970 €
25 pcs.
39.3176 €
50 pcs.
35.7714 €
*incl. VAT plus shipping costs
**Subject to prior sale
SSMA plug, 1045351-1, TE Connectivity
SSMA RF Interface, Plug, 50 Ω, RG 405 Semi-Rigid, Threaded, 38 GHz Operating frequency, 1 Position, Sealable, Wire & Cable.
Technical specifications
Impedance | 50 Ω | |
Connector | SSMA | |
Cable Group | RG-405 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |