1045497-1 | TE Connectivity
SSMA socket 50 Ω, RG-179, RG-187, RG-188, RG-316, solder connection, straight, 1045497-1
Unit Price (€ / pc.)
136.9095 € *
Available: 0 pcs.
Available in 5 Days: 245 pcs.
Leadtime: 18 Weeks **
Total Price:
273.82 € *
Price list
Quantity
Price per unit*
2 pcs.
136.9095 €
4 pcs.
134.3867 €
*incl. VAT plus shipping costs
**Subject to prior sale
SSMA socket, 1045497-1, TE Connectivity
SSMA RF Interface, Jack, 50 Ω, RG 188 / RG 187 / RG 316, Threaded, 38 GHz Operating frequency, 1 Position, Wire & Cable.
Technical specifications
Impedance | 50 Ω | |
Connector | SSMA | |
Cable Group | RG-179, RG-187, RG-188, RG-316 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |