1045507-1 | TE Connectivity
SSMA plug 50 Ω, RG-178, RG-196, crimp connection, angled, 1045507-1
Unit Price (€ / pc.)
168.1470 € *
Available: 0 pcs.
Available in 5 Days: 171 pcs.
Leadtime: 69 Weeks **
Total Price:
336.29 € *
Price list
Quantity
Price per unit*
2 pcs.
168.1470 €
3 pcs.
165.0292 €
*incl. VAT plus shipping costs
**Subject to prior sale
SSMA plug, 1045507-1, TE Connectivity
SSMA RF Interface, Plug, 50 Ω, RG 196 / RG 178, Threaded, 18 GHz Operating frequency, 1 Position, Sealable, Wire & Cable.
Technical specifications
Impedance | 50 Ω | |
Connector | SSMA | |
Cable Group | RG-178, RG-196 | |
Design | abgewinkelt | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |