1274694-1 | TE Connectivity
SMA plug 50 Ω, RG-316, solder/clamp, angled, 1274694-1
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Available in 5 Days: 2,453 pcs.
Leadtime: 17 Weeks **
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
5 pcs.
17.8976 €
35 pcs.
16.5053 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug, 1274694-1, TE Connectivity
SMA RF Interface, Plug, 50 Ω, RG 316, Retractable collar / Snap-Lock, 0 - 6 GHz Operating frequency, Cable-to-Board, 1 Position, Wire & Cable.
Technical specifications
Version | plug | |
Design | angled | |
Impedance | 50 Ω | |
Cable Group | RG-316 | |
Contact connection | solder/clamp | |
Contact material | brass | |
Connector | SMA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |