1408346-1 | TE Connectivity
QMA plug 50 Ω, RG-402, solder connection, straight, 1408346-1
Unit Price (€ / pc.)
13.7683 € *
Available: 0 pcs.
Available in 5 Days: 137 pcs.
Leadtime: 21 Weeks **
Total Price:
206.52 € *
Price list
Quantity
Price per unit*
15 pcs.
13.7683 €
35 pcs.
13.5303 €
*incl. VAT plus shipping costs
**Subject to prior sale
QMA plug, 1408346-1, TE Connectivity
Connector assembly, Number of positions: 1, QMA, Cable-to-Board, Plug, Straight, Gold, Cable mount (Free-Hanging).
Technical specifications
Impedance | 50 Ω | |
Connector | QMA | |
Cable Group | RG-402 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |