1663069-1 | TE Connectivity
OSP socket 50 Ω, solder connection, straight, 1663069-1
Unit Price (€ / pc.)
346.4328 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 17 Weeks **
Total Price:
346.43 € *
Price list
Quantity
Price per unit*
1 pcs.
346.4328 €
2 pcs.
340.4590 €
*incl. VAT plus shipping costs
**Subject to prior sale
OSP socket, 1663069-1, TE Connectivity
OSP RF Interface, Jack, 50 Ω, Push-On, 18 GHz Operating frequency, 1 Position, Printed circuit board.
Technical specifications
Version | Buchse | |
Design | gerade | |
Impedance | 50 Ω | |
Contact connection | Lötanschluss | |
Contact material | Beryllium-Kupfer | |
Connector | OSP |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |