1757091-1 | TE Connectivity
SMA socket 50 Ω, RG-178, crimp connection, straight, 1757091-1
Unit Price (€ / pc.)
138.3018 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 16 Weeks **
Total Price:
276.60 € *
Price list
Quantity
Price per unit*
2 pcs.
138.3018 €
4 pcs.
135.7433 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 1757091-1, TE Connectivity
SMA RF Interface, Jack, 50 Ω, RG 178, Threaded, 12.4 GHz Operating frequency, Cable-to-Panel, 1 Position, Sealable, Wire & Cable, Panel mount.
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-178 | |
Design | gerade | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |